
E14/3.5/5-3F3-A160-P | |
|---|---|
DigiKey Part Number | 1779-E14/3.5/5-3F3-A160-P-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5-3F3-A160-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.815" (20.70mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 148.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.43 |
Packaging Bulk | Effective Length (le) mm 20.7 |
Part Status Active | Effective Area (Ae) mm² 14.3 |
Core Type E | Minimum Core Cross Section (Amin) mm² 14.3 |
Supplier Device Package E 14 x 3.5 x 5 | Effective Magnetic Volume (Ve) mm³ 300.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.138" (3.50mm) |
Tolerance ±8% | Length 0.815" (20.70mm) |
Gap Gapped | Width 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,30416 € | 2.737,44 € |
| Unit Price without VAT: | 0,30416 € |
|---|---|
| Unit Price with VAT: | 0,36195 € |

