
E14/3.5/5-3E6 | |
|---|---|
DigiKey Part Number | 1779-E14/3.5/5-3E6-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core E Type 0.815" (20.70mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 14 x 3.5 x 5 | |
Material | 3E6 | |
Diameter | - | |
Inductance Factor (Al) | 5.6 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 6360.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.43 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 14.3 | |
Minimum Core Cross Section (Amin) mm² | 14.3 | |
Effective Magnetic Volume (Ve) mm³ | 300.0 | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | 0.815" (20.70mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,28163 € | 2.534,67 € |
| Unit Price without VAT: | 0,28163 € |
|---|---|
| Unit Price with VAT: | 0,33514 € |

