
E13/7/4-3C90-A250 | |
|---|---|
DigiKey Part Number | E13/7/4-3C90-A250-ND |
Manufacturer | |
Manufacturer Product Number | E13/7/4-3C90-A250 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 13 x 7 x 4 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.496" (12.60mm) | |
Width | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.200 | 0,11792 € | 2.264,06 € |
| Unit Price without VAT: | 0,11792 € |
|---|---|
| Unit Price with VAT: | 0,14032 € |

