
E13/6/6-3F36 | |
|---|---|
DigiKey Part Number | E13/6/6-3F36-ND |
Manufacturer | |
Manufacturer Product Number | E13/6/6-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 0.500" (12.70mm) Length 0.252" (6.40mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.500" (12.70mm) |
Core Type E | Width 0.252" (6.40mm) |
Supplier Device Package E 13 x 6 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,16021 € | 1.682,20 € |
| Unit Price without VAT: | 0,16021 € |
|---|---|
| Unit Price with VAT: | 0,19065 € |

