
E100/60/28-3C97 | |
|---|---|
DigiKey Part Number | 1779-E100/60/28-3C97-ND |
Manufacturer | |
Manufacturer Product Number | E100/60/28-3C97 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core E Type 3.949" (100.30mm) Length 1.083" (27.50mm) Width Diameter 2.339" (59.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 100 x 60 x 28 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 274.0 | |
Effective Area (Ae) mm² | 738.0 | |
Minimum Core Cross Section (Amin) mm² | 692.0 | |
Effective Magnetic Volume (Ve) mm³ | 202000.0 | |
Finish | Uncoated | |
Height | 2.339" (59.40mm) | |
Length | 3.949" (100.30mm) | |
Width | 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 18,76050 € | 1.500,84 € |
| Unit Price without VAT: | 18,76050 € |
|---|---|
| Unit Price with VAT: | 22,32500 € |

