
E100/60/28-3C94-G2000 | |
|---|---|
DigiKey Part Number | E100/60/28-3C94-G2000-ND |
Manufacturer | |
Manufacturer Product Number | E100/60/28-3C94-G2000 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 3.949" (100.30mm) Length 1.083" (27.50mm) Width Diameter 2.339" (59.40mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 2.339" (59.40mm) |
Part Status Active | Length 3.949" (100.30mm) |
Core Type E | Width 1.083" (27.50mm) |
Supplier Device Package E 100 x 60 x 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 19,07963 € | 3.052,74 € |
| Unit Price without VAT: | 19,07963 € |
|---|---|
| Unit Price with VAT: | 22,70476 € |

