Image for CST9.5/5.1/15-3S4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST9.5/5.1/15-3S4

DigiKey Part Number
1779-CST9.5/5.1/15-3S4-ND
Manufacturer
Manufacturer Product Number
CST9.5/5.1/15-3S4
Description
FERRITE CORE 110 OHM SOLID 5.1MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.201" Dia (5.10mm) OD 0.374" Dia (9.50mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
110Ohm @ 100MHz
Material
3S4
Inner Dimension
0.201" Dia (5.10mm)
Outer Dimension
0.374" Dia (9.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,14157 €566,28 €
Unit Price without VAT:0,14157 €
Unit Price with VAT:0,16847 €