
CST9.5/4.8/6.4-4S2 | |
|---|---|
DigiKey Part Number | 1779-CST9.5/4.8/6.4-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CST9.5/4.8/6.4-4S2 |
Description | FERRITE 50 OHM TUBULAR 4.75MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tubular Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Tubular | |
Impedance @ Frequency | 50Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,09983 € | 519,12 € |
| Unit Price without VAT: | 0,09983 € |
|---|---|
| Unit Price with VAT: | 0,11880 € |

