
CST9.5/4.8/13-4S2 | |
|---|---|
DigiKey Part Number | 1779-CST9.5/4.8/13-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CST9.5/4.8/13-4S2 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 95Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 95Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,16715 € | 651,88 € |
| Unit Price without VAT: | 0,16715 € |
|---|---|
| Unit Price with VAT: | 0,19891 € |

