
CST7.8/5.3/9.8-3S4 | |
|---|---|
DigiKey Part Number | 1779-CST7.8/5.3/9.8-3S4-ND |
Manufacturer | |
Manufacturer Product Number | CST7.8/5.3/9.8-3S4 |
Description | FERRITE CORE 50 OHM SOLID 5.3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.209" Dia (5.30mm) OD 0.307" Dia (7.80mm) Length 0.386" (9.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 50Ohm @ 100MHz | |
Material | 3S4 | |
Inner Dimension | 0.209" Dia (5.30mm) | |
Outer Dimension | 0.307" Dia (7.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10542 € | 421,68 € |
| Unit Price without VAT: | 0,10542 € |
|---|---|
| Unit Price with VAT: | 0,12545 € |

