Image for CST26/13/29-4S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST26/13/29-4S2

DigiKey Part Number
1779-CST26/13/29-4S2-ND
Manufacturer
Manufacturer Product Number
CST26/13/29-4S2
Description
FERRITE CORE 225 OHM SOLID 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.142" (29.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
225Ohm @ 100MHz
Material
4S2
Inner Dimension
0.512" Dia (13.00mm)
Outer Dimension
1.024" Dia (26.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2562,39527 €613,19 €
Unit Price without VAT:2,39527 €
Unit Price with VAT:2,85037 €