
CST19/11/12-3S4 | |
|---|---|
DigiKey Part Number | 1779-CST19/11/12-3S4-ND |
Manufacturer | |
Manufacturer Product Number | CST19/11/12-3S4 |
Description | FERRITE CORE 75 OHM SOLID 11MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.433" Dia (11.00mm) OD 0.748" Dia (19.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | 3S4 | |
Inner Dimension | 0.433" Dia (11.00mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,42428 € | 678,85 € |
| Unit Price without VAT: | 0,42428 € |
|---|---|
| Unit Price with VAT: | 0,50489 € |

