
CST17/9.5/29-4S2 | |
|---|---|
DigiKey Part Number | 1779-CST17/9.5/29-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CST17/9.5/29-4S2 |
Description | FERRITE 250 OHM TUBULAR 9.53MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tubular Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.687" Dia (17.45mm) Length 1.124" (28.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Tubular | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.687" Dia (17.45mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.124" (28.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,15935 € | 695,61 € |
| Unit Price without VAT: | 1,15935 € |
|---|---|
| Unit Price with VAT: | 1,37963 € |

