Image for CST17/9.5/29-3S4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST17/9.5/29-3S4

DigiKey Part Number
1779-CST17/9.5/29-3S4-ND
Manufacturer
Manufacturer Product Number
CST17/9.5/29-3S4
Description
FERRITE CORE 200 OHM SOLID 9.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 0.669" Dia (17.00mm) Length 1.142" (29.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
200Ohm @ 100MHz
Manufacturer
Ferroxcube
Material
3S4
Packaging
Bulk
Inner Dimension
0.374" Dia (9.50mm)
Part Status
Active
Outer Dimension
0.669" Dia (17.00mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
1.142" (29.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,84502 €507,01 €
Unit Price without VAT:0,84502 €
Unit Price with VAT:1,00557 €