
CST16/7.9/29-4S2 | |
|---|---|
DigiKey Part Number | 1779-CST16/7.9/29-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CST16/7.9/29-4S2 |
Description | FERRITE CORE 213 OHM SOLID 7.8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 213Ohm @ 100MHz ID 0.311" Dia (7.90mm) OD 0.630" Dia (16.00mm) Length 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 213Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,73947 € | 754,26 € |
| Unit Price without VAT: | 0,73947 € |
|---|---|
| Unit Price with VAT: | 0,87997 € |

