
CST14/6.4/15-4S2 | |
|---|---|
DigiKey Part Number | 1779-CST14/6.4/15-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CST14/6.4/15-4S2 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.563" Dia (14.30mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 170Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.563" Dia (14.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.688 | 0,35291 € | 948,62 € |
| Unit Price without VAT: | 0,35291 € |
|---|---|
| Unit Price with VAT: | 0,41996 € |

