
CST14/6.4/14-4S2 | |
|---|---|
DigiKey Part Number | 1779-CST14/6.4/14-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CST14/6.4/14-4S2 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.563" Dia (14.30mm) Length 0.543" (13.80mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 150Ohm @ 100MHz |
Manufacturer Ferroxcube | Material 4S2 |
Packaging Bulk | Inner Dimension 0.250" Dia (6.35mm) |
Part Status Active | Outer Dimension 0.563" Dia (14.30mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.543" (13.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,35339 € | 712,43 € |
| Unit Price without VAT: | 0,35339 € |
|---|---|
| Unit Price with VAT: | 0,42053 € |

