
CSF38/12/25-3S4 | |
|---|---|
DigiKey Part Number | 1779-CSF38/12/25-3S4-ND |
Manufacturer | |
Manufacturer Product Number | CSF38/12/25-3S4 |
Description | FERRITE CORE 215 OHM SOLID 12MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 215Ohm @ 100MHz ID 0.472" Dia (12.00mm) OD 1.496" Dia (38.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 215Ohm @ 100MHz | |
Material | 3S4 | |
Inner Dimension | 0.472" Dia (12.00mm) | |
Outer Dimension | 1.496" Dia (38.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 1,73195 € | 1.143,09 € |
| Unit Price without VAT: | 1,73195 € |
|---|---|
| Unit Price with VAT: | 2,06102 € |

