
CSCO-ETD34-1S-7P-T | |
|---|---|
DigiKey Part Number | 1779-CSCO-ETD34-1S-7P-T-ND |
Manufacturer | |
Manufacturer Product Number | CSCO-ETD34-1S-7P-T |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD 1.567" W x 1.283" H (39.80mm x 32.60mm) Length 1.689" (42.90mm) |
Datasheet | Datasheet |
Category | Design Solid |
Manufacturer Ferroxcube | Outer Dimension 1.567" W x 1.283" H (39.80mm x 32.60mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 1.689" (42.90mm) |
Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,40426 € | 359,49 € |
| Unit Price without VAT: | 1,40426 € |
|---|---|
| Unit Price with VAT: | 1,67107 € |

