
CSCI-ETD34-1S-7P-T | |
|---|---|
DigiKey Part Number | 1779-CSCI-ETD34-1S-7P-T-ND |
Manufacturer | |
Manufacturer Product Number | CSCI-ETD34-1S-7P-T |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID OD 1.567" W x 1.283" H (39.80mm x 32.60mm) Length 1.945" (49.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | 1.567" W x 1.283" H (39.80mm x 32.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.945" (49.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,42195 € | 364,02 € |
| Unit Price without VAT: | 1,42195 € |
|---|---|
| Unit Price with VAT: | 1,69212 € |

