
CSC16/7.9/14-4S2-EN | |
|---|---|
DigiKey Part Number | 1779-CSC16/7.9/14-4S2-EN-ND |
Manufacturer | |
Manufacturer Product Number | CSC16/7.9/14-4S2-EN |
Description | FERRITE CORE 113OHM HINGED 7.6MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Chassis Mount Ferrite Core 113Ohm @ 100MHz ID 0.299" Dia (7.60mm) OD 0.972" W x 0.803" H (24.70mm x 20.40mm) Length 0.898" (22.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 113Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.299" Dia (7.60mm) | |
Outer Dimension | 0.972" W x 0.803" H (24.70mm x 20.40mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.898" (22.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,05984 € | 659,15 € |
| Unit Price without VAT: | 2,05984 € |
|---|---|
| Unit Price with VAT: | 2,45121 € |

