
CSA19/9.4/29-4S2-EN | |
|---|---|
DigiKey Part Number | 1779-CSA19/9.4/29-4S2-EN-ND |
Manufacturer | |
Manufacturer Product Number | CSA19/9.4/29-4S2-EN |
Description | FERRITE CORE 225 OHM HINGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 225Ohm @ 100MHz ID OD 0.870" W x 0.921" H (22.10mm x 23.40mm) Length 1.272" (32.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 225Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | - | |
Outer Dimension | 0.870" W x 0.921" H (22.10mm x 23.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,47184 € | 790,99 € |
| Unit Price without VAT: | 2,47184 € |
|---|---|
| Unit Price with VAT: | 2,94149 € |

