
CSA15/7.5/29-4S2-EN | |
|---|---|
DigiKey Part Number | 1779-CSA15/7.5/29-4S2-EN-ND |
Manufacturer | |
Manufacturer Product Number | CSA15/7.5/29-4S2-EN |
Description | FERRITE CORE 275OHM HINGED 7.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 275Ohm @ 100MHz ID 0.295" Dia (7.50mm) OD 0.591" Dia (15.00mm) Length 1.272" (32.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 275Ohm @ 100MHz | |
Material | 4S2 | |
Inner Dimension | 0.295" Dia (7.50mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 2,20958 € | 636,36 € |
| Unit Price without VAT: | 2,20958 € |
|---|---|
| Unit Price with VAT: | 2,62940 € |

