Image for CMS4-11/3/8.9-4S2-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS4-11/3/8.9-4S2-Z

DigiKey Part Number
1779-CMS4-11/3/8.9-4S2-Z-ND
Manufacturer
Manufacturer Product Number
CMS4-11/3/8.9-4S2-Z
Description
SMD CMM choke
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 23 Ohms DCR 600µOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
23 Ohms @ 25 MHz
Manufacturer
Ferroxcube
DC Resistance (DCR) (Max)
600µOhm
Series
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.425" L x 0.350" W (10.80mm x 8.90mm)
Part Status
Last Time Buy
Height (Max)
0.120" (3.05mm)
Number of Lines
2
Package / Case
8-SMD, J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,09021 €3.270,63 €
Manufacturers Standard Package
Unit Price without VAT:1,09021 €
Unit Price with VAT:1,29735 €