Image for CMS2-5.6/3/8.9-4S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS2-5.6/3/8.9-4S2

DigiKey Part Number
1779-CMS2-5.6/3/8.9-4S2-ND
Manufacturer
Manufacturer Product Number
CMS2-5.6/3/8.9-4S2
Description
IC
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz DCR 0.6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
60 Ohms @ 100 MHz
Manufacturer
Ferroxcube
DC Resistance (DCR) (Max)
0.6mOhm
Series
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.350" L x 0.220" W (8.90mm x 5.60mm)
Part Status
Last Time Buy
Height (Max)
0.120" (3.05mm)
Filter Type
Power Line
Package / Case
2-SMD, J-Lead
Number of Lines
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,91541 €9.154,10 €
Manufacturers Standard Package
Unit Price without VAT:0,91541 €
Unit Price with VAT:1,08934 €