
CMS2-5.6/3/4.8-4S2 | |
|---|---|
DigiKey Part Number | 1779-CMS2-5.6/3/4.8-4S2-ND |
Manufacturer | |
Manufacturer Product Number | CMS2-5.6/3/4.8-4S2 |
Description | IC |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
Category | Number of Lines 2 |
Manufacturer Ferroxcube | Impedance @ Frequency 35 Ohms @ 100 MHz |
Series | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.220" L x 0.187" W (5.60mm x 4.75mm) |
Part Status Last Time Buy | Height (Max) 0.120" (3.05mm) |
Filter Type Power Line | Package / Case 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,84999 € | 8.499,90 € |
| Unit Price without VAT: | 0,84999 € |
|---|---|
| Unit Price with VAT: | 1,01149 € |

