
CMS2-5.6/3/4.8-4S2-Z | |
|---|---|
DigiKey Part Number | 1779-CMS2-5.6/3/4.8-4S2-Z-ND |
Manufacturer | |
Manufacturer Product Number | CMS2-5.6/3/4.8-4S2-Z |
Description | SMD CMM choke |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 21 Ohms @ 25 MHz DCR 600µOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 21 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 600µOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.187" W (5.60mm x 4.75mm) | |
Height (Max) | 0.120" (3.05mm) | |
Package / Case | 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,74861 € | 7.486,10 € |
| Unit Price without VAT: | 0,74861 € |
|---|---|
| Unit Price with VAT: | 0,89085 € |

