
BPL4-EC52-C | |
|---|---|
DigiKey Part Number | 1779-BPL4-EC52-C-ND |
Manufacturer | |
Manufacturer Product Number | BPL4-EC52-C |
Description | Ferrite |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | - | |
Mounting Type | - | |
Height (Max) | - | |
Size / Dimension | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78262 € | 391,31 € |
| Unit Price without VAT: | 0,78262 € |
|---|---|
| Unit Price with VAT: | 0,93132 € |

