Parametric Equivalent

BDS3/1.8/5.3-4S2 | |
|---|---|
DigiKey Part Number | 1779-BDS3/1.8/5.3-4S2-ND |
Manufacturer | |
Manufacturer Product Number | BDS3/1.8/5.3-4S2 |
Description | IC |
Customer Reference | |
Detailed Description | 38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 0.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 38 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.209" L x 0.120" W (5.30mm x 3.05mm) | |
Features | - |


