
BD8/3/10-3C90 | |
|---|---|
DigiKey Part Number | 1779-BD8/3/10-3C90-ND |
Manufacturer | |
Manufacturer Product Number | BD8/3/10-3C90 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Category | Number of Lines 1 |
Manufacturer Ferroxcube | Package / Case Cylinder |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Size / Dimension 0.315" Dia x 0.394" L (8.00mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,26708 € | 614,28 € |
| Unit Price without VAT: | 0,26708 € |
|---|---|
| Unit Price with VAT: | 0,31783 € |

