
BD8/1.5/10-4S2 | |
|---|---|
DigiKey Part Number | 1779-BD8/1.5/10-4S2-ND |
Manufacturer | |
Manufacturer Product Number | BD8/1.5/10-4S2 |
Description | FERRITE BEAD 181OHM CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 181 Ohms @ 100 MHz 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 181 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.315" Dia x 0.394" L (8.00mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,43783 € | 1.007,01 € |
| Unit Price without VAT: | 0,43783 € |
|---|---|
| Unit Price with VAT: | 0,52102 € |

