
BD5.1/2/10-4S2 | |
|---|---|
DigiKey Part Number | 1779-BD5.1/2/10-4S2-ND |
Manufacturer | |
Manufacturer Product Number | BD5.1/2/10-4S2 |
Description | FERRITE BEAD 100OHM CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Category | Impedance @ Frequency 100 Ohms @ 100 MHz |
Manufacturer Ferroxcube | Package / Case Cylinder |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Size / Dimension 0.201" Dia x 0.394" L (5.10mm x 10.00mm) |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 0,08963 € | 510,89 € |
| Unit Price without VAT: | 0,08963 € |
|---|---|
| Unit Price with VAT: | 0,10666 € |

