
BD5.1/2/10-3C90 | |
|---|---|
DigiKey Part Number | 1779-BD5.1/2/10-3C90-ND |
Manufacturer | |
Manufacturer Product Number | BD5.1/2/10-3C90 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.201" Dia x 0.394" L (5.10mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.400 | 0,05562 € | 634,07 € |
| Unit Price without VAT: | 0,05562 € |
|---|---|
| Unit Price with VAT: | 0,06619 € |

