
BD3/1/4-3C90 | |
|---|---|
DigiKey Part Number | 1779-BD3/1/4-3C90-ND |
Manufacturer | |
Manufacturer Product Number | BD3/1/4-3C90 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Category | Number of Lines 1 |
Manufacturer Ferroxcube | Package / Case Cylinder |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Size / Dimension 0.118" Dia x 0.157" L (3.00mm x 4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43.000 | 0,02527 € | 1.086,61 € |
| Unit Price without VAT: | 0,02527 € |
|---|---|
| Unit Price with VAT: | 0,03007 € |

