
BD3/1/10-4S2 | |
|---|---|
DigiKey Part Number | 1779-BD3/1/10-4S2-ND |
Manufacturer | |
Manufacturer Product Number | BD3/1/10-4S2 |
Description | FERRITE BEAD 119OHM CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 119 Ohms @ 100 MHz 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 119 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.118" Dia x 0.394" L (3.00mm x 10.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,04228 € | 676,48 € |
| Unit Price without VAT: | 0,04228 € |
|---|---|
| Unit Price with VAT: | 0,05031 € |

