
BD3/1/10-3S1 | |
|---|---|
DigiKey Part Number | 1779-BD3/1/10-3S1-ND |
Manufacturer | |
Manufacturer Product Number | BD3/1/10-3S1 |
Description | FERRITE BEAD 63 OHM CYLINDER 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 63 Ohms @ 100 MHz 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
Category | Impedance @ Frequency 63 Ohms @ 100 MHz |
Manufacturer Ferroxcube | Package / Case Cylinder |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Size / Dimension 0.118" Dia x 0.394" L (3.00mm x 10.00mm) |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,03092 € | 494,72 € |
| Unit Price without VAT: | 0,03092 € |
|---|---|
| Unit Price with VAT: | 0,03679 € |

