
BC22/12/18-3C90 | |
|---|---|
DigiKey Part Number | 1779-BC22/12/18-3C90-ND |
Manufacturer | |
Manufacturer Product Number | BC22/12/18-3C90 |
Description | Ferrite Bobbin |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core P Type 0.709" (18.00mm) Length Width 0.866" (22.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Diameter 0.866" (22.00mm) |
Packaging Bulk | Inductance Factor (Al) 85 nH |
Part Status Active | Gap Ungapped |
Core Type P | Finish Uncoated |
Supplier Device Package BC 22 x 12 x 18 | Length 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 1,04100 € | 1.623,96 € |
| Unit Price without VAT: | 1,04100 € |
|---|---|
| Unit Price with VAT: | 1,23879 € |

