
4607.000.00 | |
|---|---|
DigiKey Part Number | 629-4607.000.00-ND |
Manufacturer | |
Manufacturer Product Number | 4607.000.00 |
Description | ID CPR74-4SCUSB READER MODULE WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FEIG Electronic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | RS 232, TTL, USB | |
Standards | ISO 14443, ISO 15693, ISO 18000-3, NFC | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,79000 $ | 370,79 $ |
| Unit Price without VAT: | 370,79000 $ |
|---|---|
| Unit Price with VAT: | 441,24010 $ |

