
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 27.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 12VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,85000 € | 833,85 € |
| 10 | 792,15600 € | 7.921,56 € |
| 50 | 733,79060 € | 36.689,53 € |
| 100 | 658,73770 € | 65.873,77 € |
| 350 | 592,03257 € | 207.211,40 € |
| 750 | 542,00588 € | 406.504,41 € |
| 1.000 | 508,64902 € | 508.649,02 € |
| Unit Price without VAT: | 833,85000 € |
|---|---|
| Unit Price with VAT: | 992,28150 € |


