
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 27.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 9 ~ 36VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.427,32000 € | 1.427,32 € |
| 10 | 1.355,95300 € | 13.559,53 € |
| 50 | 1.256,04580 € | 62.802,29 € |
| 100 | 1.127,58390 € | 112.758,39 € |
| 350 | 1.013,39954 € | 354.689,84 € |
| 750 | 927,76123 € | 695.820,92 € |
| 1.000 | 870,66902 € | 870.669,02 € |
| Unit Price without VAT: | 1.427,32000 € |
|---|---|
| Unit Price with VAT: | 1.698,51080 € |

