
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E, 4 Core | |
Storage | SSD, 120GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 23.8" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.301,19000 € | 1.301,19 € |
| 10 | 1.236,13100 € | 12.361,31 € |
| 50 | 1.145,04560 € | 57.252,28 € |
| 100 | 1.027,94370 € | 102.794,37 € |
| 350 | 923,84549 € | 323.345,92 € |
| 750 | 845,77187 € | 634.328,90 € |
| 1.000 | 793,72277 € | 793.722,77 € |
| Unit Price without VAT: | 1.301,19000 € |
|---|---|
| Unit Price with VAT: | 1.548,41610 € |

