
FT24BA311DPRCAPOB | |
|---|---|
DigiKey Part Number | 6008-FT24BA311DPRCAPOB-ND |
Manufacturer | |
Manufacturer Product Number | FT24BA311DPRCAPOB |
Description | 24" ARM PCAP TOUCH PC (A311D) |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 23.8" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (4GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.093,29000 € | 1.093,29 € |
| 10 | 1.038,62000 € | 10.386,20 € |
| 50 | 962,09120 € | 48.104,56 € |
| 100 | 863,69070 € | 86.369,07 € |
| 350 | 776,23017 € | 271.680,56 € |
| 750 | 710,63265 € | 532.974,49 € |
| 1.000 | 666,90668 € | 666.906,68 € |
| Unit Price without VAT: | 1.093,29000 € |
|---|---|
| Unit Price with VAT: | 1.301,01510 € |

