Panel PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT215BX6413ECAPOB

DigiKey Part Number
6008-FT215BX6413ECAPOB-ND
Manufacturer
Manufacturer Product Number
FT215BX6413ECAPOB
Description
21.5" PCAP TOUCH PC (X6413E)
Customer Reference
Detailed Description
Panel PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
21.5" Touchscreen
Manufacturer
faytech
Features
Expansion Interface
Packaging
Bulk
Voltage - Supply
9 ~ 36VDC
Part Status
Active
Mounting Type
Rack Mount, VESA Mount, Wall Mount
Type
Panel PC
Operating Temperature
-10°C ~ 60°C
Core Processor
Intel® Atom® X6413E, 4 Core
Ingress Protection
IP40/IP65 - Dust Tight, Water Resistant
Storage
SSD, 120GB
Operating System
Supports Windows 10/11, Linux
Memory
DDR4 (8GB Installed)
Approval Agency
CE, FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate 161,92 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.159,54000 €1.159,54 €
101.101,56200 €11.015,62 €
501.020,39820 €51.019,91 €
100916,03500 €91.603,50 €
350823,27157 €288.145,05 €
750753,69896 €565.274,22 €
1.000707,31722 €707.317,22 €
Unit Price without VAT:1.159,54000 €
Unit Price with VAT:1.379,85260 €