
FT215BA311DPRCAPOB | |
|---|---|
DigiKey Part Number | 6008-FT215BA311DPRCAPOB-ND |
Manufacturer | |
Manufacturer Product Number | FT215BA311DPRCAPOB |
Description | 21.5" ARM PCAP TOUCH PC (A311D) |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 21.5" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (4GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,53000 € | 957,53 € |
| 10 | 909,65300 € | 9.096,53 € |
| 50 | 842,62440 € | 42.131,22 € |
| 100 | 756,44900 € | 75.644,90 € |
| 350 | 679,84286 € | 237.945,00 € |
| 750 | 622,39255 € | 466.794,41 € |
| 1.000 | 584,08949 € | 584.089,49 € |
| Unit Price without VAT: | 957,53000 € |
|---|---|
| Unit Price with VAT: | 1.139,46070 € |

