
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-1145G7E 2.6GHz, 4 Core | |
Storage | SSD, 240GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 19" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.150,08000 € | 2.150,08 € |
| 10 | 2.042,57400 € | 20.425,74 € |
| 50 | 1.892,07220 € | 94.603,61 € |
| 100 | 1.698,55760 € | 169.855,76 € |
| 350 | 1.526,55809 € | 534.295,33 € |
| 750 | 1.397,55416 € | 1.048.165,62 € |
| 1.000 | 1.311,54579 € | 1.311.545,79 € |
| Unit Price without VAT: | 2.150,08000 € |
|---|---|
| Unit Price with VAT: | 2.558,59520 € |

