Panel PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT17BX6413ECAPOB

DigiKey Part Number
6008-FT17BX6413ECAPOB-ND
Manufacturer
Manufacturer Product Number
FT17BX6413ECAPOB
Description
17" PCAP TOUCH PC (X6413E)
Customer Reference
Detailed Description
Panel PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
17" Touchscreen
Manufacturer
faytech
Features
Expansion Interface
Packaging
Bulk
Voltage - Supply
9 ~ 36VDC
Part Status
Active
Mounting Type
Rack Mount, VESA Mount, Wall Mount
Type
Panel PC
Operating Temperature
-10°C ~ 60°C
Core Processor
Intel® Atom® X6413E, 4 Core
Ingress Protection
IP40/IP65 - Dust Tight, Water Resistant
Storage
SSD, 120GB
Operating System
Supports Windows 10/11, Linux
Memory
DDR4 (8GB Installed)
Approval Agency
CE, FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate 161,92 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.117,08000 €1.117,08 €
101.061,22000 €10.612,20 €
50983,02900 €49.151,45 €
100882,48670 €88.248,67 €
350793,12429 €277.593,50 €
750726,09608 €544.572,06 €
1.000681,41918 €681.419,18 €
Unit Price without VAT:1.117,08000 €
Unit Price with VAT:1.329,32520 €