
Category | Display Type 17" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor Intel® Core™ i5-1145G7E 2.6GHz, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage SSD, 240GB | Operating System Supports Windows 10/11, Linux |
Memory DDR4 (8GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.130,74000 € | 2.130,74 € |
| 10 | 2.024,20200 € | 20.242,02 € |
| 50 | 1.875,05080 € | 93.752,54 € |
| 100 | 1.683,28700 € | 168.328,70 € |
| 350 | 1.512,82940 € | 529.490,29 € |
| 750 | 1.384,98405 € | 1.038.738,04 € |
| 1.000 | 1.299,75097 € | 1.299.750,97 € |
| Unit Price without VAT: | 2.130,74000 € |
|---|---|
| Unit Price with VAT: | 2.535,58060 € |

