
FT15BA311DPRCAPOB | |
|---|---|
DigiKey Part Number | 6008-FT15BA311DPRCAPOB-ND |
Manufacturer | |
Manufacturer Product Number | FT15BA311DPRCAPOB |
Description | 15" ARM PCAP TOUCH PC (A311D) |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 15" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (4GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,96000 € | 857,96 € |
| 10 | 815,06300 € | 8.150,63 € |
| 50 | 755,00860 € | 37.750,43 € |
| 100 | 677,78680 € | 67.778,68 € |
| 350 | 609,14883 € | 213.202,09 € |
| 750 | 557,67039 € | 418.252,79 € |
| 1.000 | 523,35142 € | 523.351,42 € |
| Unit Price without VAT: | 857,96000 € |
|---|---|
| Unit Price with VAT: | 1.020,97240 € |

