
Category | Display Type 15.6" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A53, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (2GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,50000 € | 672,50 € |
| 10 | 638,87800 € | 6.388,78 € |
| 50 | 591,80240 € | 29.590,12 € |
| 100 | 531,27250 € | 53.127,25 € |
| 350 | 477,47383 € | 167.115,84 € |
| 750 | 437,12057 € | 327.840,43 € |
| 1.000 | 410,22123 € | 410.221,23 € |
| Unit Price without VAT: | 672,50000 € |
|---|---|
| Unit Price with VAT: | 800,27500 € |

