
Category | Display Type 15.6" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor Intel® Atom® X6413E, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage SSD, 120GB | Operating System Supports Windows 10/11, Linux |
Memory DDR4 (8GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.055,39000 € | 1.055,39 € |
| 10 | 1.002,62200 € | 10.026,22 € |
| 50 | 928,74000 € | 46.437,00 € |
| 100 | 833,75760 € | 83.375,76 € |
| 350 | 749,32980 € | 262.265,43 € |
| 750 | 686,00252 € | 514.501,89 € |
| 1.000 | 643,78435 € | 643.784,35 € |
| Unit Price without VAT: | 1.055,39000 € |
|---|---|
| Unit Price with VAT: | 1.255,91410 € |

